Información del producto
Resumen del producto
The HBL5262IS is a Surge Suppression Receptacle helps to protect your electronic equipment from damage caused by transient voltages. The receptacle contains metal oxide varistors which dissipate the electrical energy of voltage spikes without interfering with normal operations. The nylon component shield protects the PC board from moisture and contaminants. An all-glass PC board provides superior moisture immunity for longer life in humid environments. This receptacle is matched pairs of four 18mm MOVs (two discs per package) providing 210J of surge protection in each mode. The power-on indicator light verifies instantly that power is available at the receptacle and the suppression circuit is fully functional, light off means power has been interrupted, flashing light indicates surge protection circuitry has been damaged.
- Meets UL standards 1449 2nd edition and 498, CSA Certified
- Muting screw allows damage-alert alarm to be silenced until device is replaced
- Damage-alert alarm sounds when surge protection is no longer functioning and keeps sounding
- Automatic grounding clip attached to bridge meets NEC Article 250-74, Exception No.2
- Fits standard wall box
- Distinctive surge symbol provides quick visual identification of surge suppression receptacle
Especificaciones técnicas
Electrical AC Power
Marfil
125V
No SVHC (27-Jun-2018)
15A
Termoplástico
Serie Circuit Guard«
Documentos técnicos (2)
Legislación y medioambiente
Certificado de conformidad del producto