2. Raspberry Pi
                      3. Periféricos & Accesorios de Raspberry Pi
                      4. Pantallas & Displays Para Raspberry Pi
                      Imprimir página

                      942

                      Base Pi, Raspberry Pi

                      ADAFRUIT 942
                      La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                      FabricanteADAFRUIT
                      No. Parte Fabricante942
                      No. Parte Newark44W3500
                      Hoja de datos técnicos

                      Data Sheet

                      Ver todos los documentos técnicos
                      No está disponible

                      Información del producto

                      FabricanteADAFRUIT
                      No. Parte Fabricante942
                      No. Parte Newark44W3500
                      Hoja de datos técnicos

                      Data Sheet

                      Tipo de AccesorioPi Dish
                      Para Usar ConRaspberry Pi
                      Rango de Producto-
                      Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                      Resumen del producto

                      942 is a Pi Dish for Raspberry Pi, its a way to attach a Raspberry Pi computer to a plastic 'dish' with a full sized breadboard. Designed carefully to make it as easy as possible to attach and detach the Pi. Since the Pi computer does not have any mounting holes, we use these nifty plastic edge 'grabbers', they are incredibly strong but will not damage the Pi circuit board. There are two ways to mount the Pi on to the plate. one if user want to use the HDMI output primarily and one if user plane to use the composite output. Next to the Pi is a spot for a full sized breadboard, plenty of space for project even if using an Cobbler breakout helper. Also included 4 rubber bumpers to attach to the bottom.

                      Contenido

                      Laser cut acrylic plate, Mounting hardware for Pi with clips and screws, Four bumpers, Clear breadboard.

                      Especificaciones técnicas

                      Tipo de Accesorio

                      Pi Dish

                      Rango de Producto

                      -

                      Para Usar Con

                      Raspberry Pi

                      Sustancia Extremadamente Preocupante (SVHC)

                      To Be Advised

                      Documentos técnicos (1)

                      Technical Data Sheet EN

                      Legislación y medioambiente

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme a RoHS:No corresponde
                      Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):No corresponde
                      Valor de sustancia extremadamente preocupante:To Be Advised