Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No73004110
Newark Part No.99K0461
Product RangeCircon R2.5 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.040 |
| 10+ | $6.470 |
| 25+ | $6.010 |
| 50+ | $5.620 |
| 100+ | $5.300 |
| 250+ | $5.000 |
| 500+ | $4.730 |
| 1000+ | $4.510 |
Price for:Each
Minimum: 1
Multiple: 1
$7.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No73004110
Newark Part No.99K0461
Product RangeCircon R2.5 Series
Technical Datasheet
Product RangeCircon R2.5 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts12Contacts
Circular Contact TypeCrimp Socket
Coupling StyleBayonet
Connector Body Material-
Connector Body Plating-
Contact MaterialCopper
Contact PlatingGold
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Circon R2.5 Series
No. of Contacts
12Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Socket
Connector Body Material
-
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate