Print Page
T56F6
Panel Mount Timer, Vibration Activated Hour Meter, LCD, 99999.99 h, 0 s
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENM
Manufacturer Part NoT56F6
Newark Part No.56Y0470
Product RangeT56 Series
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $55.000 |
Price for:Each
Minimum: 1
Multiple: 1
$55.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENM
Manufacturer Part NoT56F6
Newark Part No.56Y0470
Product RangeT56 Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Time Min99999.99h
Time Max0s
Panel Cutout Height-
Panel Cutout Width-
Product RangeT56 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Supply Voltage Min
-
Time Min
99999.99h
Panel Cutout Height
-
Product Range
T56 Series
Supply Voltage Max
-
Time Max
0s
Panel Cutout Width
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate