Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part NoEN93
Newark Part No.81F159
Your Part Number
Technical Datasheet
716 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.450 |
| 25+ | $1.400 |
| 50+ | $1.370 |
| 100+ | $1.330 |
| 250+ | $1.290 |
| 500+ | $1.260 |
| 1000+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoEN93
Newark Part No.81F159
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyAlkaline
External Diameter26.2mm
Battery Capacity7.2Ah
Battery TerminalsRaised Positive and Flat Negative
External Height50mm
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeC
Weight66.2g
Battery IEC CodeLR14
Battery NEDA Code14A
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The EN93 is a 1.5V/7.2Ah Industrial Non-rechargeable Battery features a zinc-manganese dioxide (Zn/MnO₂) mercury-/cadmium-free technology with raised positive/flat negative terminals and plastic label jacket.
- ANSI-14A, IEC-LR14 Designation
- 10 years Shelf life at 21°C
- -18 to 55°C Operating temperature range
Applications
Power Management
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
7.2Ah
External Height
50mm
External Width
-
Battery Type / Size
C
Battery IEC Code
LR14
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
C
External Diameter
26.2mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
External Depth
-
Weight
66.2g
Battery NEDA Code
14A
Product Range
-
Technical Docs (1)
Alternatives for EN93
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate