New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. IC Sockets
                      Print Page

                      S-TSO-SM-048-B

                      IC & Component Socket, 48 Contacts, TSOP Socket, 0.5 mm, 18.4 mm, Copper Alloy

                      EMULATION TECHNOLOGY S-TSO-SM-048-B
                      EMULATION TECHNOLOGY S-TSO-SM-048-B
                      EMULATION TECHNOLOGY S-TSO-SM-048-B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEMULATION TECHNOLOGY
                      Manufacturer Part NoS-TSO-SM-048-B
                      Newark Part No.02M6461
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      45 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping

                      Product Information

                      ManufacturerEMULATION TECHNOLOGY
                      Manufacturer Part NoS-TSO-SM-048-B
                      Newark Part No.02M6461
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts48Contacts
                      Connector TypeTSOP Socket
                      Pitch Spacing0.5mm
                      Product Range-
                      Row Pitch18.4mm
                      Contact MaterialCopper Alloy
                      Contact PlatingPalladium Plated Contacts
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The S-TSO-SM-048-B is a 40-way TSOP surface-mount Socket with pad footprint. It has lid and lock, palladium over nickel-plated copper alloy body and 50 cycles minimum insertion/withdrawal.

                      • UL94V-0 Flammability rating
                      • 0.5A Current rating
                      • -55 to 105° Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      No. of Contacts

                      48Contacts

                      Pitch Spacing

                      0.5mm

                      Row Pitch

                      18.4mm

                      Contact Plating

                      Palladium Plated Contacts

                      Connector Type

                      TSOP Socket

                      Product Range

                      -

                      Contact Material

                      Copper Alloy

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.