Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEMULATION TECHNOLOGY
Manufacturer Part NoHEADER-MALE-32
Newark Part No.18C0814
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerEMULATION TECHNOLOGY
Manufacturer Part NoHEADER-MALE-32
Newark Part No.18C0814
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts32Contacts
Contact Termination TypeThrough Hole
Product Range-
Connector ShroudUnshrouded
Contact Material-
Contact Plating-
Connector TypePin Header
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
-
SVHC
No SVHC (17-Dec-2015)
Pitch Spacing
2.54mm
No. of Contacts
32Contacts
Product Range
-
Contact Material
-
Connector Type
Pin Header
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate