Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoIPA400H
Newark Part No.57AC5820
Also Known AsEIPA400H, GTIN UPC EAN: 5028356100026
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $14.660 |
| 36+ | $13.920 |
| 60+ | $13.230 |
Price for:Each
Minimum: 12
Multiple: 12
$175.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoIPA400H
Newark Part No.57AC5820
Also Known AsEIPA400H, GTIN UPC EAN: 5028356100026
Technical Datasheet
Cleaner TypeCleaner, Degreaser
Cleaner ApplicationsElectronics
Dispensing MethodAerosol
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
IPA is a cleaning solvent which is internationally approved to standards required by the major electronics manufacturers. The product is designed for use where the application of CFC based solvents is undesirable. IPA will clean thoroughly all electronic equipment and is safe to use on most plastics. IPA is 100% Ozone Friendly.
- Efficient general purpose electronic cleaning solvent
- Removes contamination from PCBs
- Excellent plastics compatibility
- Economic in use
- 100% Ozone Friendly
Technical Specifications
Cleaner Type
Cleaner, Degreaser
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (08-Jul-2021)
Cleaner Applications
Electronics
Volume
400ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ