Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoHTS35SL
Newark Part No.57AC5818
Also Known AsEHTS35SL, GTIN UPC EAN: 5028356104130
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $18.040 |
| 30+ | $18.040 |
| 50+ | $18.040 |
Price for:Each
Minimum: 1
Multiple: 1
$18.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoHTS35SL
Newark Part No.57AC5818
Also Known AsEHTS35SL, GTIN UPC EAN: 5028356104130
Technical Datasheet
Dispensing MethodSyringe
Volume35ml
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Silicone Heat Transfer Compound is a metal oxide filled silicone oil providing an extremely efficient and exceptionally thermally conductive compound which will operate over a wide temperature range. Electrolube Heat Transfer Compound is recommended where the efficient and reliable thermal coupling of electrical and electronic components is required or between any surface where thermal conductivity of heat dissipation is important.
- Excellent non-creep characteristics
- Vibration stable, designed for gap filling applications
- Wide operating temperature range: -50°C to +200°C
- Thermal conductivity even at high temperatures: 0.90 W/m.K
- Low in toxicity and economical in use
- Low evaporation weight loss
- 35ml Syringe
Technical Specifications
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (08-Jul-2021)
Volume
35ml
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ