Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No629-25W3240-3T5
Newark Part No.56AJ7569
Product Range629C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
100+ | $10.600 |
Price for:Each
Minimum: 2000
Multiple: 1
$21,200.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No629-25W3240-3T5
Newark Part No.56AJ7569
Product Range629C Series
Technical Datasheet
Product Range629C Series
Insert ArrangementDC-25W3
No. of Contacts25Contacts
Contact Type22 Signal, 3 Power
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCLead
Technical Specifications
Product Range
629C Series
Gender
Plug
Contact Type
22 Signal, 3 Power
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Material
Copper Alloy
SVHC
Lead
Insert Arrangement
DC-25W3
No. of Contacts
25Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate