New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. D Sub Connectors & Components
                      4. Combination Layout D Sub Connectors
                      Print Page

                      629-21W1240-1T5

                      Combination Layout D Sub Connector, 629C Series, DB-21W1, Plug, 21 Contacts, 20 Signal, 1 Power

                      EDAC 629-21W1240-1T5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEDAC
                      Manufacturer Part No629-21W1240-1T5
                      Newark Part No.56AJ7162
                      Product Range629C Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      500+$9.390
                      Price for:Each
                      Minimum: 2000
                      Multiple: 1
                      $18,780.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEDAC
                      Manufacturer Part No629-21W1240-1T5
                      Newark Part No.56AJ7162
                      Product Range629C Series
                      Technical Datasheet

                      Data Sheet

                      Product Range629C Series
                      Insert ArrangementDB-21W1
                      GenderPlug(View Associated Connectors)
                      No. of Contacts21Contacts
                      Contact Type20 Signal, 1 Power
                      Contact Termination TypeSolder
                      Connector MountingPanel Mount, Through Hole Mount Right Angle
                      Connector Body MaterialSteel Body
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Flash Plated Contacts
                      SVHCLead

                      Technical Specifications

                      Product Range

                      629C Series

                      Gender

                      Plug

                      Contact Type

                      20 Signal, 1 Power

                      Connector Mounting

                      Panel Mount, Through Hole Mount Right Angle

                      Contact Material

                      Copper Alloy

                      SVHC

                      Lead

                      Insert Arrangement

                      DB-21W1

                      No. of Contacts

                      21Contacts

                      Contact Termination Type

                      Solder

                      Connector Body Material

                      Steel Body

                      Contact Plating

                      Gold Flash Plated Contacts

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.