Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No627-21W1622-1N2
Newark Part No.52AJ3366
Product Range627C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
100+ | $20.180 |
Price for:Each
Minimum: 100
Multiple: 1
$2,018.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No627-21W1622-1N2
Newark Part No.52AJ3366
Product Range627C Series
Technical Datasheet
Product Range627C Series
Insert ArrangementDB-21W1
No. of Contacts21Contacts
Contact Type20 Signal, 1 Power
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
627C Series
Gender
Plug
Contact Type
20 Signal, 1 Power
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
SVHC
Lead
Insert Arrangement
DB-21W1
No. of Contacts
21Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate