Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoW2E300-CA05-51
Newark Part No.15B5123
Product RangeW2E300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
10+ | $491.890 |
25+ | $475.300 |
50+ | $450.430 |
Price for:Each
Minimum: 10
Multiple: 1
$4,918.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E300-CA05-51
Newark Part No.15B5123
Product RangeW2E300 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size300mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM1589CFM
Noise Rating76dBA
Power Rating-
Rated Speed-
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP44
Air Flow - m3/min50m³/min
Product RangeW2E300 Series
SVHCLead
Product Overview
The W2E300-CA05-51 is a 115VAC Axial Fan with a ball bearing and the blades are permanently attached to the external rotor motor for optimum motor cooling and reliable, long life operation. This W2E series AC fan features ROUND venturi housing with grill on discharge and operating capacitor.
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
300mm
Bearing Type
Ball Bearing
Noise Rating
76dBA
Rated Speed
-
Current Rating
-
Air Flow - m3/min
50m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
80mm
Air Flow - CFM
1589CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP44
Product Range
W2E300 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate