Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoR2E225-BD92-36
Newark Part No.65H6291
Product RangeR2E225 Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $483.810 |
| 5+ | $473.150 |
| 10+ | $462.490 |
| 25+ | $441.160 |
Price for:Each
Minimum: 1
Multiple: 1
$483.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E225-BD92-36
Newark Part No.65H6291
Product RangeR2E225 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size225mm
External Depth88.3mm
Air Flow - CFM789CFM
Flow Rate - Metric1340m³/h
Air Flow - m3/min22.33m³/min
Flow Rate - Imperial789CFM
Noise Rating71dBA
Bearing TypeBall Bearing
Power Connection TypeWire Leaded
Power Rating200W
Product RangeR2E225 Series
IP Rating-
SVHCLead
Product Overview
The R2E225-BD92-36 is a 230VAC single inlet Centrifugal Fan with ball bearing, wire leaded power connection and 1-phase 2-pole motor with operating capacitor. Completely made of plastic PA6.6 impeller, variable cable exit. Backward curved features extremely long blade, these impellers are high resistant to the dirt and dust and their hydraulic efficiency is very high. Clockwise direction of rotation seen on rotor.
- 2950RPM Speed rating
- 200W Rated power
- 60°C Maximum temperature
Applications
HVAC
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
88.3mm
Flow Rate - Metric
1340m³/h
Flow Rate - Imperial
789CFM
Bearing Type
Ball Bearing
Power Rating
200W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
225mm
Air Flow - CFM
789CFM
Air Flow - m3/min
22.33m³/min
Noise Rating
71dBA
Power Connection Type
Wire Leaded
Product Range
R2E225 Series
SVHC
Lead
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate