Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoLZ27
Newark Part No.86K9741
Your Part Number
Technical Datasheet
138 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.400 |
| 5+ | $7.300 |
| 10+ | $7.200 |
| 25+ | $7.070 |
| 50+ | $6.940 |
| 100+ | $6.820 |
Price for:Each
Minimum: 1
Multiple: 1
$7.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ27
Newark Part No.86K9741
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With150mm Axial Fans
Color / FinishBright Nickel Chrome
Fixing Centers152mm
Product Range-
SVHCLead
Product Overview
The LZ27 is a Finger Guard Grille made of steel with 6+4μm zinc plated and blue chromate. It is suitable for use with the axial fans.
Applications
Industrial
Technical Specifications
Fan Guard Type
Steel - Wire Form
Color / Finish
Bright Nickel Chrome
Product Range
-
For Use With
150mm Axial Fans
Fixing Centers
152mm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate