| Quantity | Price |
|---|---|
| 1+ | $288.440 |
Product Information
Product Overview
The SR2POST25 is a SmartRack 2-Post Open Frame Rack with black aluminium with round threaded and numbered mounting holes. This SmartRack Open Frame Rack is an economical way to accommodate 25U of rack space for 19-inch rack mount applications in limited spaces that do not require a lockable enclosure. Its heavy-duty, aluminium construction can safely support 800-lbs of rack mount equipment and its open design provides easy access to equipment and cabling. The black, textured powder coat finish makes it resistant to scratching while giving it a classic, attractive appearance. The SR2POST25 is easy to install due to a self-squaring design combined with numbered mounting positions and bolt down provisions. It uses tool less button-hole mounting for vertical PDUs and cable managers. In high-density environments, multiple units can be bolted together side by side for easy expansion or customization.
- Supports 800lbs of rack mount equipment
- Numbered mounting positions
- Bolt down provisions
- Self squaring design
- Black finish
- Easy assembly
Applications
Industrial
Contents
Open frame rack, Installation hardware, Cable management hooks, Owner's manual, 28 pieces each of 12-24 Screws and Washers for equipment mounting.
Technical Specifications
Aluminum
1.24m
121mm
20.3"
-
Black
516mm
49"
4.75"
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate