Need more?
| Quantity | Price |
|---|---|
| 1+ | $614.280 |
| 5+ | $573.330 |
| 10+ | $556.540 |
Product Information
Product Overview
The SMART1500LCDXL is a 8-outlet SmartPro LCD Line-interactive Uninterruptible Power Supply (UPS) provides reliable power protection with expandable runtime. It provides battery backup and AC power protection against blackouts, brownouts, power surges and line noise that can damage electronics or destroy data. Ideal for backing up your desktop computer or audio/visual components, this line-interactive UPS switches to battery backup mode in milliseconds to keep your connected equipment running long enough to save files and shut down safely with no data loss. Eight NEMA 5-15R outlets protect against surges, as well as provide up to 12 minutes of UPS battery support at half-load (450W) and 4 minutes of support at full load (900W). Automatic voltage regulation (AVR) corrects severe under-voltage as low as 75V and overvoltage as high as 147V without using any battery power. EMI/RFI noise filtering improves your equipment’s performance and prevents damage.
- 1038J Surge suppression rating protects equipment from harmful power surges
- Audible alarm indicates loss of utility power or low battery
- 97% Full-load efficiency rating
- Large LCD screen shows real-time input voltage, load, AVR and battery statuses
- LCD rotates for easy viewing in both horizontal and vertical installations
- Automatically displays remaining battery runtime in minutes during power outage
- Built-in RJ-45 jacks protect single-line tel/DSL or network Ethernet connection
- Adapts to vertical or horizontal installation without special hardware
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking, Audio, Multimedia
Contents
SMART1500LCDXL SmartPro LCD 120V 1500VA/900W line-interactive UPS, USB cable, DB9 serial cable, Telephone cable, Mounting hardware and Owner’s manual.
Technical Specifications
ITE
1.5kVA / 900W
120VAC
SmartPro Series
17.3"
No SVHC (08-Jul-2021)
8Outlets
120V
4min
10.5"
3.5"
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Product Compliance Certificate