Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $32.530 |
| 10+ | $30.720 |
| 25+ | $29.900 |
| 50+ | $27.770 |
| 100+ | $26.950 |
| 250+ | $26.290 |
Price for:Each
Minimum: 5
Multiple: 1
$162.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No82-6153.1000
Newark Part No.48Y4204
Product Range82 Series
Technical Datasheet
Product Range82 Series
Panel Cutout Diameter22.3mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush Flat
Contact Current Max5A
Actuator / Cap ColourNatural
Contact Current AC Max200mA
Contact Voltage VAC24V
Contact Current DC Max200mA
Contact Voltage VDC24V
IP RatingIP65, IP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
82 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flush Flat
Actuator / Cap Colour
Natural
Contact Voltage VAC
24V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Jan-2023)
Panel Cutout Diameter
22.3mm
Switch Operation
Momentary
Contact Current Max
5A
Contact Current AC Max
200mA
Contact Current DC Max
200mA
IP Rating
IP65, IP67
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate