Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $68.770 |
| 10+ | $64.970 |
| 25+ | $63.240 |
| 50+ | $58.750 |
| 100+ | $57.020 |
| 250+ | $55.640 |
Price for:Each
Minimum: 5
Multiple: 1
$343.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No31-271.022
Newark Part No.30B4148
Product Range31 Series
Technical Datasheet
Product Range31 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPDT
Contact Current Max5A
Switch OperationOn
Pushbutton Actuator StyleRound
Contact Current AC Max5A
Contact Voltage DC Nom250V
Contact Current DC Max2A
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
31 Series
Contact Configuration
SPDT
Switch Operation
On
Contact Current AC Max
5A
Contact Current DC Max
2A
Switch Terminals
Quick Connect
SVHC
No SVHC (17-Jan-2023)
Panel Cutout Diameter
16mm
Contact Current Max
5A
Pushbutton Actuator Style
Round
Contact Voltage DC Nom
250V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate