| Quantity | Price |
|---|---|
| 5+ | $45.260 |
| 10+ | $42.380 |
| 25+ | $41.080 |
| 50+ | $37.670 |
| 100+ | $36.370 |
| 250+ | $35.320 |
Product Information
Product Overview
The 14 series Illuminated Pushbutton combines the robust actuators of the series 04 with choice of either snap-action switching elements with gold-plated silver contacts for one changeover only. These pushbuttons have an IP67 proof front (temporary emersion) and can be immersed to a depth of one metre. The range includes pushbuttons, keylock switches and selector switches. These are mounted from the front through either 22.5mm diameter cut-out for raised or 30.5mm diameter for flush. The pushbuttons are secured to the panel by means of a fixing ring/nut and prevented from twisting by two screws.
- Lenses of transparent plastic or aluminium are available in various standard colours
Applications
Industrial
Technical Specifications
22.3mm
5A
Momentary
24V
250V
24V
Panel Mount
-
14 Series
SPST-NO, SPST-NC
Round
5A
2A
IP67
Solder Lug
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate