Print Page




Image is for illustrative purposes only. Please refer to product description.
ManufacturerEAGLE SIGNAL
Manufacturer Part NoHP5-5-A6
Newark Part No.14C3504
Product RangeHP5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $983.370 |
5+ | $947.140 |
10+ | $905.730 |
25+ | $859.150 |
50+ | $734.940 |
Price for:Each
Minimum: 1
Multiple: 1
$983.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAGLE SIGNAL
Manufacturer Part NoHP5-5-A6
Newark Part No.14C3504
Product RangeHP5 Series
Technical Datasheet
Product RangeHP5 Series
Timer FunctionsReset
No. of Timing Ranges1Ranges
Time Min1min
Time Max30min
Timer OutputSolid State
Supply Voltage Max120VAC
Current Rating Nom10A
Connection / TerminationPlug-In
Panel Cutout Height-
Panel Cutout Width-
SVHCTo Be Advised
Product Overview
The HP5-5-A6 is a 1-timing range HP5 CYCL-FLEX® Electric Reset Timer, high quality, synchronous motor driven reset timer housed in the standard CYCL-FLEX® plug-in housing. It offers solid state output, plug-in termination and easily read and well-spaced calibrations. It also offers red progress pointer displays remaining time interval, pilot light indicates when timer motor is energized and standard timer is supplied with power ON clutch operation. The 15 terminal ABS molded housing has high impact resistance and will not support combustion.
- Knob adjustable time ranges - progress pointer for each
- Highly visible, calibrated dials (7.85 inch circumference)
- Easily read and well-spaced calibrations
- Red progress pointer displays remaining time interval
- Pilot light indicates when timer motor is energized
- Standard timers supplied with "power on" clutch operation
- UL94V-0 Flammability rating
Applications
Automation & Process Control, Clock & Timing, Industrial
Technical Specifications
Product Range
HP5 Series
No. of Timing Ranges
1Ranges
Time Max
30min
Supply Voltage Max
120VAC
Connection / Termination
Plug-In
Panel Cutout Width
-
Timer Functions
Reset
Time Min
1min
Timer Output
Solid State
Current Rating Nom
10A
Panel Cutout Height
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate