Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL4115AF160Q
Newark Part No.
Full Reel49AJ8721
Re-Reel49AJ8720
Cut Tape49AJ8720
Product RangeTL4115 Series
Your Part Number
Technical Datasheet
3,785 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.488 | $0.154 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.339 |
| 5000+ | $0.308 |
| 10000+ | $0.283 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL4115AF160Q
Newark Part No.
Full Reel49AJ8721
Re-Reel49AJ8720
Cut Tape49AJ8720
Product RangeTL4115 Series
Technical Datasheet
Product RangeTL4115 Series
Actuator OrientationSide Actuated
Switch MountingEdge Mount, Right Angle
Actuator StyleOval Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.5mm x 2.2mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Alternatives for TL4115AF160Q
1 Product Found
Technical Specifications
Product Range
TL4115 Series
Switch Mounting
Edge Mount, Right Angle
Actuating Force
160gf
Switch Dimensions (L x W)
4.5mm x 2.2mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Oval Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability