Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL3301FF100QG
Newark Part No.15N9469
Product RangeTL3301 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.324 |
| 10000+ | $0.312 |
Price for:Each
Minimum: 7500
Multiple: 750
$2,430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3301FF100QG
Newark Part No.15N9469
Product RangeTL3301 Series
Technical Datasheet
Product RangeTL3301 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force100gf
Contact Rating50mA at 50VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Product Overview
TL3301FF100QG is a TL3301 series tactile switch. Applications/markets include audio/visual, computer peripherals, consumer electronics, instrumentation, telecommunications, and medical devices.
- Single-pole single-throw (SPST) contact arrangement, surface mount
- Contact rating is 50mA at 12V DC
- Electrical life is 100,000 cycles
- Contact resistance is 100mohm max
- Insulation resistance is 100Mohm min at 500V DC
- Dielectric strength is 250V AC for 1 minute
- Operating temperature range from -40°C to 85°C
- 7mm actuator
- 100gf actuation force
- Silver contact material, gull wing termination
Technical Specifications
Product Range
TL3301 Series
Switch Mounting
Surface Mount
Actuating Force
100gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 50VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate