Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL3301AF100QG
Newark Part No.15N9435
Product RangeTL3301 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5000+ | $0.331 |
Price for:Each
Minimum: 12000
Multiple: 1200
$3,972.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3301AF100QG
Newark Part No.15N9435
Product RangeTL3301 Series
Technical Datasheet
Product RangeTL3301 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force100gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Product Overview
TL3301AF100QG is a TL3301 series tact switch. Applications/markets include audio/visual, computer peripherals, consumer electronics, instrumentation, telecommunication, and medical devices.
- Contact rating: 50mA at 12V DC
- Electrical life: 100,000 cycles
- Contact resistance: 100mohm max
- Insulation resistance: 100Mohm min at 500V DC
- Dielectric strength: 250V AC for 1 minute
- Operating temperature: -40°C to 85°C
- Contact arrangement: SPST
- 5.0mm actuator
- 100gf actuation force
- Silver contact, gull wing termination
Technical Specifications
Product Range
TL3301 Series
Switch Mounting
Surface Mount
Actuating Force
100gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate