Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTD1150AF100Q
Newark Part No.33AH9720
Product RangeTD1150 Series
690 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price | Promotional price |
---|---|---|
1+ | $4.250 | $1.440 |
10+ | $3.650 | $1.440 |
25+ | $3.420 | $1.440 |
50+ | $3.260 | $1.440 |
100+ | $3.110 | $1.440 |
250+ | $2.930 | $1.440 |
500+ | $2.810 | $1.440 |
1000+ | $2.700 | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTD1150AF100Q
Newark Part No.33AH9720
Product RangeTD1150 Series
Product RangeTD1150 Series
Contact ConfigurationSPST
Switch TerminalsThrough Hole
Contact Current Max100mA
Contact Voltage DC Nom12V
External Height11.6mm
External Width5.25mm
External Depth8.2mm
Technical Specifications
Product Range
TD1150 Series
Switch Terminals
Through Hole
Contact Voltage DC Nom
12V
External Width
5.25mm
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPST
Contact Current Max
100mA
External Height
11.6mm
External Depth
8.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability