Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPV3F2B0SS-343
Newark Part No.24R3504
Product RangePV3 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
25+ | $13.630 |
50+ | $13.190 |
100+ | $12.970 |
250+ | $12.610 |
Price for:Each
Minimum: 40
Multiple: 40
$545.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV3F2B0SS-343
Newark Part No.24R3504
Product RangePV3 Series
Technical Datasheet
Product RangePV3 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current Max2A
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC48V
Contact Voltage DC Max48V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorBlue
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The PV3F2B0SS-343 is an Anti-vandal Switch offers long life expectancy. It features solder terminals, single pole on-(on) function, brushed stainless steel body and flat actuator. Anti-vandal switches can be found on kiosk and public ticket dispenser applications, along with other industrial type applications that require vandal resistance in a public setting.
- 16mm Diameter panel cut-out
- IP40/IP65 Protection rating
- 2000000 Cycles mechanical life
- 50000 Cycles electrical life
- 50mΩ Maximum contact resistance at 1A 12VDC
- 1000MΩ Minimum insulation resistance
- 2000VAC Dielectric strength for 1 minute
- -20 to 55°C Operating temperature
Applications
Industrial, Safety
Technical Specifications
Product Range
PV3 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flat
Contact Current Max
2A
Contact Voltage VAC
-
Contact Voltage VDC
48V
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
On-(On)
Actuator / Cap Colour
Natural
Contact Current AC Max
-
Contact Current DC Max
2A
Contact Voltage DC Max
48V
Switch Mounting
Panel Mount
Illumination Color
Blue
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate