Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoMR1000BWA
Newark Part No.72AC9994
Product RangeMR1000 Series
Your Part Number
Technical Datasheet
835 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$4.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoMR1000BWA
Newark Part No.72AC9994
Product RangeMR1000 Series
Technical Datasheet
Product RangeMR1000 Series
Contact ConfigurationSPST-NO
Switch TerminalsWire Leaded
Contact Current Max500mA
Contact Voltage DC Nom10V
External Height73mm
External Width11mm
External Depth-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
MR1000 Series
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
10V
External Width
11mm
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPST-NO
Contact Current Max
500mA
External Height
73mm
External Depth
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability