Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoSPC22128
Newark Part No.20M4922
Product RangeSolder Wire
Your Part Number
Technical Datasheet
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.780 |
| 10+ | $52.050 |
| 20+ | $49.310 |
| 50+ | $46.570 |
Price for:Each
Minimum: 1
Multiple: 1
$54.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoSPC22128
Newark Part No.20M4922
Product RangeSolder Wire
Technical Datasheet
Flux TypeRosin Activated RA
Leaded / Lead FreeLeaded
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric1.27mm
External Diameter - Imperial0.05"
Melting Temperature190°C
Weight - Metric453.592g
Weight - Imperial1lb
Product RangeSolder Wire
SVHCLead
Product Overview
The SPC22128 is a 16AWG Solder Wire with rosin (RA) flux. Rosin activated (RA) flux is a high activity core flux designed for excellent instant wetting action, even on nickel surfaces. Although it is a RA-based material, the residues are non-corrosive if not cleaned.
- 3.3% Flux
- 60/40 Alloy content tin/lead
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Flux Type
Rosin Activated RA
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.05"
Weight - Metric
453.592g
Product Range
Solder Wire
Leaded / Lead Free
Leaded
External Diameter - Metric
1.27mm
Melting Temperature
190°C
Weight - Imperial
1lb
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate