Print Page
Image is for illustrative purposes only. Please refer to product description.
427 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.700 |
50+ | $6.080 |
100+ | $5.600 |
250+ | $5.180 |
500+ | $4.840 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$6.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoSLPB-1L/SLG-1L/B
Newark Part No.72C1551
Technical Datasheet
External Diameter9.4mm
Grip Range Min-
Grip Range Max-
Overall Length9mm
Overall Length9mm
External Depth6.5mm
Mounting Hole Dia8.2mm
Fastener Material-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
External Diameter
9.4mm
Grip Range Max
-
Overall Length
9mm
Mounting Hole Dia
8.2mm
Product Range
-
Grip Range Min
-
Overall Length
9mm
External Depth
6.5mm
Fastener Material
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for SLPB-1L/SLG-1L/B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
