Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part No28-12022
Newark Part No.92T2503
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.560 |
Price for:Pack of 125
Minimum: 1
Multiple: 1
$8.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No28-12022
Newark Part No.92T2503
Technical Datasheet
Grommet TypeOpen/Closed
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialRubber
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
125 Piece Grommet Assortment Set 18 Popular grommet sizes Supplied in plastic storage case
- 18 Popular grommet sizes
- Supplied in plastic storage case
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
Open Grommets (Inner Dia x thickness): 20x 1/8 x 1/4" 3x 1/2 x 19/32"; 3x 5/16 x 9/16"; 3x 5/8 x 31/32"; 10x 7/32 x 5/16"; 6x 3/8 x 15/32"; 3x 3/8 x 13/16"; 2x 3/4 x 15/16"; 7x 9/32 x 1/2"; 5x 3/8 x 1/2"; 4x 7/16 x 3/4"; Closed Grommets (Inner Dia): 20x 3⁄8"; 4x 3/4"; 10x 1/2" 3x 7/8"; 20x 9/32"; 5x 5/8" 2x 1"
Technical Specifications
Grommet Type
Open/Closed
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (17-Jan-2022)
Cable Diameter Min
-
Grommet Material
Rubber
Panel Thickness Max
-
Product Range
-
Technical Docs (1)
Alternatives for 28-12022
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate