Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Product Information
ManufacturerDURATOOL
Manufacturer Part No22-8825
Newark Part No.99M1268
Technical Datasheet
Kit Contents25-Pcs of Soldering Iron, Desoldering Pump, Screwdriver Set, Pliers, Wire Strippers, DMM
Product Range-
SVHCTo Be Advised
Product Overview
The 22-8825 is a Soldering Tool Kit with padded zipper carry case.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Contents
30W Soldering iron with cover, Desoldering pump, 6-piece Screwdriver set (three slotted, three Phillips), 2 precision screwdrivers (slotted/Phillips), 5" Long nose pliers, 5" Diagonal cutting pliers, IC puller, Wire stripper that strips up to 10AWG wire, DMM measures AC/DC voltage, DC amps, ohms, hFE transistors (includes battery and test leads), 8-piece hex key wrench set (1.5 to 6mm), Long nose tweezers and Padded zipper carry case.
Technical Specifications
Kit Contents
25-Pcs of Soldering Iron, Desoldering Pump, Screwdriver Set, Pliers, Wire Strippers, DMM
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
