Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24156
Newark Part No.67AC6074
Product RangeMulticomp PRO Weather Proof Cases
Your Part Number
Technical Datasheet
450 In Stock
800 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.570 |
| 5+ | $64.970 |
| 20+ | $62.110 |
Price for:Each
Minimum: 1
Multiple: 1
$67.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24156
Newark Part No.67AC6074
Product RangeMulticomp PRO Weather Proof Cases
Technical Datasheet
Carrying Case MaterialPolymer
Case ColorYellow
External Height - Imperial7"
External Height - Metric177.8mm
External Width - Imperial16.5"
External Width - Metric419.1mm
External Depth - Imperial28"
External Depth - Metric711.2mm
Product RangeMulticomp PRO Weather Proof Cases
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Duratool 22-24156 case with foam is a durable, weatherproof, airtight hard case used to carry any kind of equipment that needs to be protected. It's high impact shell makes it strong and durable. Each case includes a 4-piece foam set with a customizable centre layer to protect sensitive test equipment, instruments, camera equipment and more. It features an O-ring for a water tight seal, heavy-duty double throw latches and a pressure equalization valve.
- Built-in O-ring with secure latches prevent water and moisture damage to contents
- Built-in pressure relief valve
- High-density polymer provides outstanding strength and corrosion resistance
- 2-3/4" layer of cubed foam, 1/2" base layer foam & 1" top lid egg-crate foam
- Exterior dimension is 16.5" x 28" x 7"
- Interior dimension is 13.5" x 25.25" x 6.5"
- High impact shell
- Heavy duty latches
- Large fold down handle
- Pressure equalization valve
- Customizable foam centre layer
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
7"
External Width - Imperial
16.5"
External Depth - Imperial
28"
Product Range
Multicomp PRO Weather Proof Cases
Case Color
Yellow
External Height - Metric
177.8mm
External Width - Metric
419.1mm
External Depth - Metric
711.2mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate