Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No17038N.008.GPB
Newark Part No.99Y9799
Product RangeAdvanced
Your Part Number
Technical Datasheet
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.980 |
| 10+ | $17.370 |
| 25+ | $16.770 |
| 50+ | $16.160 |
| 100+ | $15.550 |
Price for:Each
Minimum: 1
Multiple: 1
$17.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No17038N.008.GPB
Newark Part No.99Y9799
Product RangeAdvanced
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColorBlue
External Height - Imperial3.86"
External Height - Metric98mm
External Width - Imperial15.2"
External Width - Metric385mm
External Depth - Imperial10.24"
External Depth - Metric260mm
Product RangeAdvanced
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
3.86"
External Width - Imperial
15.2"
External Depth - Imperial
10.24"
Product Range
Advanced
Case Color
Blue
External Height - Metric
98mm
External Width - Metric
385mm
External Depth - Metric
260mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate