Print Page
6,209 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.350 |
| 25+ | $1.290 |
| 50+ | $1.220 |
| 100+ | $1.150 |
| 250+ | $1.120 |
| 500+ | $0.987 |
| 1000+ | $0.857 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURACELL
Manufacturer Part NoPC1500
Newark Part No.83X9220
Product RangePC Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
Battery Capacity2.7Ah
External Diameter14.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
External Width-mm
Pack Quantity1
Battery Type / SizeAA
External Depth-mm
Weight24g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product RangePC Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The PC1500 is an AA Non-rechargeable Battery features an alkaline-manganese dioxide technology with raised positive and flat negative terminals.
- -20 to 54°C Operating temperature range
Applications
Power Management
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
14.5mm
External Height
50.5mm
Pack Quantity
1
External Depth
-mm
Battery IEC Code
LR6
Battery Compliance
-
SVHC
No SVHC (25-Jun-2020)
Battery Size Code
AA
Battery Capacity
2.7Ah
Battery Terminals
Raised Positive and Flat Negative
External Width
-mm
Battery Type / Size
AA
Weight
24g
Battery NEDA Code
15A
Product Range
PC Series
Technical Docs (1)
Alternatives for PC1500
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
Product traceability