Print Page
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDURACELL
Manufacturer Part NoDL2430BPK
Newark Part No.65W8016
Product RangeDL Series
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2430
Battery TechnologyLithium Manganese Dioxide
External Diameter24.5mm
Battery Capacity300mAh
Battery TerminalsPressure Contact
External Height3mm
Pack Quantity1
External Width-
Battery Type / SizeCoin Cell
External Depth-
Weight4.6g
Battery IEC CodeCR2430
Battery NEDA Code5011LC
Battery Compliance-
Product RangeDL Series
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Product Overview
The DL2430BPK is a 3V/285mAh Non-rechargeable Battery features a lithium manganese dioxide technology with pressure contact terminals. This battery represents one of the latest advances in primary battery technology. It is suitable for applications with a high current pulse and continuous drain. It features wide operating temperature range and superior low temperature performance.
- High energy density and excellent rate capability
- -40 to 60°C Operating temperature range
Applications
Power Management, Consumer Electronics, Medical, Test & Measurement
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
300mAh
External Height
3mm
External Width
-
External Depth
-
Battery IEC Code
CR2430
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Battery Size Code
CR2430
External Diameter
24.5mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Battery Type / Size
Coin Cell
Weight
4.6g
Battery NEDA Code
5011LC
Product Range
DL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ