Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part NoSE-4485, 330ML
Newark Part No.71AC4524
Your Part Number
Technical Datasheet
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $270.120 |
| 5+ | $263.690 |
| 10+ | $257.260 |
| 25+ | $250.820 |
| 50+ | $243.110 |
Price for:Each
Minimum: 1
Multiple: 1
$270.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part NoSE-4485, 330ML
Newark Part No.71AC4524
Technical Datasheet
Adhesive TypePolydimethylsiloxane
Adhesive ColourWhite
Thermal Conductivity2.8W/m.K
Tensile Strength492psi
Dispensing MethodCartridge
Volume330ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Adhesive Type
Polydimethylsiloxane
Thermal Conductivity
2.8W/m.K
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (17-Dec-2015)
Adhesive Colour
White
Tensile Strength
492psi
Volume
330ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate