Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoRS1A-13-F
Newark Part No.23T8373
Product RangeRS1A
Technical Datasheet
3,688 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.290 |
10+ | $0.199 |
25+ | $0.181 |
50+ | $0.164 |
100+ | $0.146 |
250+ | $0.134 |
500+ | $0.122 |
1000+ | $0.105 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoRS1A-13-F
Newark Part No.23T8373
Product RangeRS1A
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time150ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeRS1A
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The RS1A-13-F is a surface-mount Fast Recovery Rectifier with moulded plastic case and solderable matte tin annealed over copper alloy terminals. Ideally suited for automated assembly.
- Glass passivated die construction
- Band or notch denotes the polarity
- UL94V-0 Case flammability rating
- Fast-recovery time for high-efficiency
- Halogen and antimony free
Applications
Automation & Process Control, Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
150ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
RS1A
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for RS1A-13-F
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability