New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Dual MOSFETs
                      Print Page

                      DMG6602SVT

                      Dual MOSFET, Complementary N and P Channel, 30 V, 30 V, 3.4 A, 3.4 A, 0.038 ohm

                      Date/Lot Code

                      DIODES INC. DMG6602SVT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoDMG6602SVT
                      Newark Part No.65T8213
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      40,116 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.357
                      10+$0.284
                      100+$0.172
                      500+$0.144
                      1000+$0.131
                      2500+$0.119
                      12000+$0.112
                      27000+$0.111
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $1.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoDMG6602SVT
                      Newark Part No.65T8213
                      Technical Datasheet

                      Data Sheet

                      Channel TypeComplementary N and P Channel
                      Drain Source Voltage Vds N Channel30V
                      Continuous Drain Current Id3.4A
                      Drain Source Voltage Vds30V
                      Drain Source Voltage Vds P Channel30V
                      Continuous Drain Current Id N Channel3.4A
                      Continuous Drain Current Id P Channel3.4A
                      Drain Source On State Resistance N Channel0.038ohm
                      Drain Source On State Resistance P Channel0.038ohm
                      Transistor Case StyleTSOT-26
                      No. of Pins6Pins
                      Power Dissipation N Channel1.12W
                      Power Dissipation P Channel1.12W
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The DMG6602SVT from Diode Inc is a surface mount complementary pair enhancement mode MOSFET in TSOT-26 package. This MOSFET features low input capacitance, fast switching speed and low input/output leakage, designed to minimize the onstate resistance and maintain superior switching performance, making it ideal for high efficiency power management applications and backlighting.

                      • Automotive grade AEC-Q101 qualified
                      • UL recognized
                      • Drain to source voltage (Vds) of 30V
                      • Gate to source voltage (Vgs) of ±20V
                      • Continuous drain current of 3.4A
                      • Power dissipation (Pd) of 1.27W
                      • Operating temperature range from -55°C to 150°C
                      • Low on state resistance of 38mohm at Vgs of 10V

                      Applications

                      Power Management, Consumer Electronics, Portable Devices, Industrial, Automotive

                      Technical Specifications

                      Channel Type

                      Complementary N and P Channel

                      Continuous Drain Current Id

                      3.4A

                      Drain Source Voltage Vds P Channel

                      30V

                      Continuous Drain Current Id P Channel

                      3.4A

                      Drain Source On State Resistance P Channel

                      0.038ohm

                      No. of Pins

                      6Pins

                      Power Dissipation P Channel

                      1.12W

                      Product Range

                      -

                      MSL

                      -

                      Drain Source Voltage Vds N Channel

                      30V

                      Drain Source Voltage Vds

                      30V

                      Continuous Drain Current Id N Channel

                      3.4A

                      Drain Source On State Resistance N Channel

                      0.038ohm

                      Transistor Case Style

                      TSOT-26

                      Power Dissipation N Channel

                      1.12W

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.