Print Page






Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGILENT
Manufacturer Part NoMCC DT9837A
Newark Part No.62AK4530
Product RangeDT9837 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $2,179.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,179.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part NoMCC DT9837A
Newark Part No.62AK4530
Product RangeDT9837 Series
Technical Datasheet
Bandwidth-
Third Order Intercept-
Noise Figure Typ-
Memory Size-
No. of Input Channels4Channels
Product RangeDT9837 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
DT9837A is a DT9837 series high-accuracy dynamic signal acquisition module ideal for portable noise, vibration and acoustic measurements. This USB-based dynamic signal analyzer with four simultaneous 24-bit IEPE sensor inputs, up to 52.7ks/s/ch sample rate, one tachometer input and one 24-bit analog output. It features built-in IEPE signal conditioning for direct measurements from sensors like accelerometers and microphones.
- Support for IEPE inputs, including use of a 4mA current source and AC or DC coupling
- Single value, waveform and continuous streaming output
- Input range of ±10V with software-selectable gains of 1 and 10 for effective input range of ±10 & 1V
- Software-programmable trigger source to start the analog output operation
- Supported by WindowsĀ® 10/8/7/VistaĀ® 32/64-bit, LinuxĀ® OS
- RJ45 synchronization (LVDS) connector for synchronizing acquisition on up to four DT9837A modules
Contents
Dynamic signal analyzer, USB cable, Printed insert: software quick start, MCC packaging assembly/foam, etc.
Technical Specifications
Bandwidth
-
Noise Figure Typ
-
No. of Input Channels
4Channels
SVHC
No SVHC (21-Jan-2025)
Third Order Intercept
-
Memory Size
-
Product Range
DT9837 Series