Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No657-1425-303F
Newark Part No.71AJ7910
Product Range657 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $28.310 |
| 50+ | $26.570 |
| 100+ | $25.830 |
| 250+ | $25.080 |
Price for:Each
Minimum: 45
Multiple: 5
$1,273.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No657-1425-303F
Newark Part No.71AJ7910
Product Range657 Series
Technical Datasheet
LED ColorRed, Blue
Mounting Hole Dia0.687"
Forward Current / ColorR 20mA, B 20mA
Operating Voltage / ColorR 30V, B 30V
Luminous Intensity / ColorR 270mcd, B 90mcd
IP / NEMA RatingIP67, NEMA 4X
Product Range657 Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Blue
Forward Current / Color
R 20mA, B 20mA
Luminous Intensity / Color
R 270mcd, B 90mcd
Product Range
657 Series
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
0.687"
Operating Voltage / Color
R 30V, B 30V
IP / NEMA Rating
IP67, NEMA 4X
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate