Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No655-1205-104F
Newark Part No.33AK0004
Product Range655 Series
Your Part Number
Technical Datasheet
117 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.640 | $2.390 |
| 10+ | $5.690 | $2.390 |
| 25+ | $5.510 | $2.390 |
| 50+ | $5.160 | $2.390 |
| 100+ | $4.800 | $2.390 |
| 250+ | $4.660 | $2.390 |
| 500+ | $4.190 | $2.390 |
| 1000+ | $3.950 | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No655-1205-104F
Newark Part No.33AK0004
Product Range655 Series
Technical Datasheet
LED ColorGreen
Operating Voltage120VAC
Mounting Hole Dia12.7mm
Forward Current If5mA
Luminous Intensity110mcd
IP / NEMA RatingNot Rated
Product Range655 Series
SVHCTo Be Advised
Technical Specifications
LED Color
Green
Mounting Hole Dia
12.7mm
Luminous Intensity
110mcd
Product Range
655 Series
Operating Voltage
120VAC
Forward Current If
5mA
IP / NEMA Rating
Not Rated
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability