Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No606-1415-120F
Newark Part No.30K5062
Product Range606 Series
Your Part Number
Technical Datasheet
142 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.100 |
| 5+ | $7.100 |
| 10+ | $7.090 |
| 25+ | $6.910 |
| 50+ | $6.740 |
| 100+ | $6.560 |
Price for:Each
Minimum: 1
Multiple: 1
$7.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No606-1415-120F
Newark Part No.30K5062
Product Range606 Series
Technical Datasheet
LED ColorGreen, Red
Mounting Hole Dia6mm
Forward Current / ColorR 10mA, G 10mA
Operating Voltage / ColorR 6V, G 6V
Luminous Intensity / ColorR 35mcd, G 18mcd
IP / NEMA RatingNot Rated
Product Range606 Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red
Forward Current / Color
R 10mA, G 10mA
Luminous Intensity / Color
R 35mcd, G 18mcd
Product Range
606 Series
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
6mm
Operating Voltage / Color
R 6V, G 6V
IP / NEMA Rating
Not Rated
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability