Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No5988040107F
Newark Part No.75R0575
Product Range598 Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.258 |
| 25+ | $0.176 |
| 50+ | $0.150 |
| 100+ | $0.124 |
| 250+ | $0.112 |
| 500+ | $0.100 |
| 1000+ | $0.092 |
| 2500+ | $0.084 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988040107F
Newark Part No.75R0575
Product Range598 Series
Technical Datasheet
LED ColorYellow
LED MountingSMD
Bulb Size0.8mm x 1.1mm
LED Case Size0603
Forward Current If20mA
Forward Voltage2V
Wavelength Typ595nm
Luminous Intensity130mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range598 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 5988040107F
2 Products Found
Product Overview
The 5988040107F is a 0603 yellow SMD LED with non-diffused lens, made of AlInGaP. This Micro LED® can be used with Dialight's wide-range of Optopipe® series light pipes and compatible with infrared reflow processes and JEDEC standards.
- -30 to 85°C Operating temperature range
- Helps to eliminate mixed technology PC board processing
Applications
LED Lighting, Industrial
Technical Specifications
LED Color
Yellow
Bulb Size
0.8mm x 1.1mm
Forward Current If
20mA
Wavelength Typ
595nm
Viewing Angle
140°
Product Range
598 Series
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
0603
Forward Voltage
2V
Luminous Intensity
130mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability