Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No5988010107F
Newark Part No.
Full Reel22M3004
Cut Tape75R0572
Product Range598 Series
Your Part Number
Technical Datasheet
16,271 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.103 |
| 25+ | $0.084 |
| 50+ | $0.081 |
| 100+ | $0.078 |
| 250+ | $0.077 |
| 500+ | $0.075 |
| 1000+ | $0.074 |
| 2500+ | $0.072 |
Full Reel
| Quantity | Price |
|---|---|
| 16000+ | $0.054 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988010107F
Newark Part No.
Full Reel22M3004
Cut Tape75R0572
Product Range598 Series
Technical Datasheet
LED ColorRed
LED MountingSMD
Bulb Size0.8mm x 1.1mm
LED Case Size0603
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ642nm
Luminous Intensity40mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range598 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5988010107F is a Micro LED® SMD LED in red colour provides one of the industry's widest range of discrete LEDs. It offers a full range of colours and intensities, including the latest AllnGaP and InGaN technology. With such a wide variety of mounting styles, colours, intensities, viewing angles and lens features, Micro LED series is sure to include a cost-effective solution to any application.
- Can be used with Dialight's wide-range of Optopipe® series light pipes
- Compatible with infrared reflow processes and JEDEC standards
- Helps to eliminate mixed technology PC board processing
Applications
Communications & Networking, Test & Measurement, Wireless, Automation & Process Control, Medical, Portable Devices
Technical Specifications
LED Color
Red
Bulb Size
0.8mm x 1.1mm
Forward Current If
20mA
Wavelength Typ
642nm
Viewing Angle
140°
Product Range
598 Series
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
0603
Forward Voltage
2.2V
Luminous Intensity
40mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 5988010107F
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability