Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No570-0100-111F
Newark Part No.30K4466
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.820 |
| 500+ | $1.770 |
| 1000+ | $1.690 |
Price for:Each
Minimum: 475
Multiple: 25
$864.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No570-0100-111F
Newark Part No.30K4466
Technical Datasheet
LED ColorRed
No. of LEDs3LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current If20mA
Luminous Intensity12.6mcd
Forward Voltage2V
Viewing Angle38°
Height10.16mm
Width5.08mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2V
Height
10.16mm
Product Range
-
No. of LEDs
3LEDs
Bulb Size
2mm
Luminous Intensity
12.6mcd
Viewing Angle
38°
Width
5.08mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate