Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No558-1301-001F
Newark Part No.30K2885
Product Range558 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.040 |
Price for:Each
Minimum: 1000
Multiple: 25
$1,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-1301-001F
Newark Part No.30K2885
Product Range558 Series
Technical Datasheet
LED ColorGreen
Operating Voltage1.9VDC
Mounting Hole Dia3.96mm
Forward Current If2mA
Luminous Intensity1.6mcd
IP / NEMA RatingNot Rated
Product Range558 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
3.96mm
Luminous Intensity
1.6mcd
Product Range
558 Series
Operating Voltage
1.9VDC
Forward Current If
2mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate