Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No557-1602-203F
Newark Part No.33M4334
Product Range557 Series
Your Part Number
Technical Datasheet
58 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.400 |
| 5+ | $19.840 |
| 10+ | $18.270 |
| 25+ | $17.500 |
| 50+ | $16.740 |
| 100+ | $15.970 |
Price for:Each
Minimum: 1
Multiple: 1
$21.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No557-1602-203F
Newark Part No.33M4334
Product Range557 Series
Technical Datasheet
LED ColorGreen
Operating Voltage5VDC
Mounting Hole Dia17.463mm
Forward Current If16mA
Luminous Intensity1000foot lambert
IP / NEMA RatingNot Rated
Product Range557 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 557-1602-203F is a high intensity panel-mount green Watertight LED Indicator for 11/16-inch mounting hole. This indicator incorporates both InGaN and AlInGaP technologies to offer higher intensities. This is designed to withstand outdoor applications susceptible to rain, dust and sunlight.
- Watertight seal from front of panel meets MIL-L-3661B
- White polycarbonate housing
- Flat polycarbonate lens
- UL94V-0 Flammability rating
- Uniform illumination
- Daylight viewability
- Tamperproof/designed for high durability
Applications
LED Lighting, Defence, Military & Aerospace, Sensing & Instrumentation, Safety, Consumer Electronics, Automotive, Logistics, Avionics
Technical Specifications
LED Color
Green
Mounting Hole Dia
17.463mm
Luminous Intensity
1000foot lambert
Product Range
557 Series
Operating Voltage
5VDC
Forward Current If
16mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 557-1602-203F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability