Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No553-0744F
Newark Part No.30K2602
Product Range553 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.700 |
| 1000+ | $1.600 |
Price for:Each
Minimum: 550
Multiple: 50
$935.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0744F
Newark Part No.30K2602
Product Range553 Series
Technical Datasheet
LED ColorGreen, Yellow
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColorY 10mA, G 10mA
Luminous Intensity / ColorY 4.3mcd, G 6.3mcd
Forward Voltage / ColorY 2.1V, G 2.1V
Viewing Angle80°
Height9.65mm
Width4.32mm
Product Range553 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Yellow
LED Mounting
Through Hole
Forward Current / Color
Y 10mA, G 10mA
Forward Voltage / Color
Y 2.1V, G 2.1V
Height
9.65mm
Product Range
553 Series
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
Y 4.3mcd, G 6.3mcd
Viewing Angle
80°
Width
4.32mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability