Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No550-6207F
Newark Part No.30K1251
Product Range550 Series
Your Part Number
Technical Datasheet
414 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.000 |
| 25+ | $0.886 |
| 50+ | $0.771 |
| 100+ | $0.674 |
| 250+ | $0.658 |
| 500+ | $0.646 |
| 1000+ | $0.638 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No550-6207F
Newark Part No.30K1251
Product Range550 Series
Technical Datasheet
LED ColorGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb Size4mm
Forward Current If20mA
Luminous Intensity8.7mcd
Forward Voltage2.8V
Viewing Angle-
Height6.22mm
Width9.02mm
Product Range550 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.8V
Height
6.22mm
Product Range
550 Series
No. of LEDs
1LEDs
Bulb Size
4mm
Luminous Intensity
8.7mcd
Viewing Angle
-
Width
9.02mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability