Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
10+ | $18.150 |
Price for:Each
Minimum: 45
Multiple: 1
$816.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No026-1310-11-301
Newark Part No.05B2974
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia17.5mm
Current Rating-
Supply Voltage120V
Lens Shape-
Product Range-
SVHCLead
Technical Specifications
Lamp Base Type
-
Current Rating
-
Lens Shape
-
SVHC
Lead
Mounting Hole Dia
17.5mm
Supply Voltage
120V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
